Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74274179Copy
Manufacturer Standard Lead Time21 weeks
Order Code4836776
Product RangeWE-CPU Series
Your Part Number
127 In Stock
Need more?
127 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$110.930 |
| 10+ | NT$82.420 |
| 25+ | NT$74.820 |
| 50+ | NT$68.280 |
| 100+ | NT$66.380 |
| 234+ | NT$64.060 |
Price for:Each
Minimum: 1
Multiple: 1
NT$110.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74274179Copy
Manufacturer Standard Lead Time21 weeks
Order Code4836776
Product RangeWE-CPU Series
Technical Datasheet
ApplicationsCPU, Controller Screening
Length30mm
Width30mm
Thickness1.5mm
Power Reference (kW)-
Operating Temperature Range-25°C to +125°C
Product RangeWE-CPU Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Applications
CPU, Controller Screening
Width
30mm
Power Reference (kW)
-
Product Range
WE-CPU Series
SVHC
No SVHC (04-Feb-2026)
Length
30mm
Thickness
1.5mm
Operating Temperature Range
-25°C to +125°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006369
