Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74276032
Order Code4836746
Product RangeWE-WAFB Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | NT$5.120 |
| 50+ | NT$5.060 |
| 250+ | NT$4.720 |
| 500+ | NT$4.430 |
| 1000+ | NT$4.200 |
| 2000+ | NT$3.950 |
Price for:Each
Minimum: 5
Multiple: 5
NT$25.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74276032
Order Code4836746
Product RangeWE-WAFB Series
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance83ohm
DC Current Rating6A
Product RangeWE-WAFB Series
DC Resistance Max0.005ohm
Impedance Tolerance± 25%
Product Length5mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
6A
DC Resistance Max
0.005ohm
Product Length
5mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Impedance
83ohm
Product Range
WE-WAFB Series
Impedance Tolerance
± 25%
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042