Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437625200222Copy
Manufacturer Standard Lead Time25 weeks
Order Code4728754
Product RangeWE-HCFT Series
Your Part Number
20 In Stock
2 more incoming. You can reserve stock now
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$367.070 |
| 2+ | NT$343.530 |
| 3+ | NT$319.990 |
| 5+ | NT$296.440 |
| 10+ | NT$272.540 |
| 20+ | NT$248.640 |
Price for:Each
Minimum: 1
Multiple: 1
NT$367.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437625200222Copy
Manufacturer Standard Lead Time25 weeks
Order Code4728754
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance2.2µH
Inductor ConstructionShielded
RMS Current (Irms)70.6A
Saturation Current (Isat)122.4A
DC Resistance Max380µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
122.4A
Inductance Tolerance
± 20%
Inductance
2.2µH
RMS Current (Irms)
70.6A
DC Resistance Max
380µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0545
