Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438377010Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4645561RL
Cut Tape4645561
Product RangeWE-MAPI Series
Your Part Number
98 In Stock
Need more?
98 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$93.130 | NT$93.13 |
| Total Price | NT$93.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$93.130 |
| 10+ | NT$78.590 |
| 50+ | NT$61.120 |
| 100+ | NT$55.300 |
| 200+ | NT$51.580 |
| 450+ | NT$47.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438377010Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4645561RL
Cut Tape4645561
Product RangeWE-MAPI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)16.6A
Inductor ConstructionShielded
Saturation Current (Isat)19.5A
Product RangeWE-MAPI Series
Inductor Case / Package-
DC Resistance Max5600µohm
Inductance Tolerance± 30%
Product Length6.6mm
Product Width6.6mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
DC Resistance Max
5600µohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
16.6A
Saturation Current (Isat)
19.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044
