Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443845030012Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4645584RL
Cut Tape4645584
Product RangeWE-MXGI Series
Your Part Number
684 In Stock
Need more?
684 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$74.300 | NT$74.30 |
| Total Price | NT$74.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$74.300 |
| 10+ | NT$69.570 |
| 50+ | NT$65.180 |
| 100+ | NT$59.440 |
| 200+ | NT$56.410 |
| 700+ | NT$53.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443845030012Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4645584RL
Cut Tape4645584
Product RangeWE-MXGI Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)17.2A
Inductor ConstructionShielded
Saturation Current (Isat)14.3A
Product RangeWE-MXGI Series
Inductor Case / Package-
DC Resistance Max5200µohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.4mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
WE-MXGI Series
DC Resistance Max
5200µohm
Product Length
5.4mm
Product Height
3.1mm
RMS Current (Irms)
17.2A
Saturation Current (Isat)
14.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000512
