Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744393605010 Power Inductor (SMD), AEC-Q200, 1 µH, 45.6 A, Shielded, 57 A, WE-XHMI Series, 4540 [1110 Metric]](https://tw.element14.com/productimages/standard/en_GB/4728800-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393605010Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel4728802RL
Cut Tape4728802
Product RangeWE-XHMI Series
Your Part Number
180 In Stock
Need more?
180 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$164.800 | NT$164.80 |
| Total Price | NT$164.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$164.800 |
| 10+ | NT$159.850 |
| 25+ | NT$154.900 |
| 50+ | NT$149.940 |
| 100+ | NT$111.110 |
| 300+ | NT$105.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393605010Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel4728802RL
Cut Tape4728802
Product RangeWE-XHMI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)45.6A
Inductor ConstructionShielded
Saturation Current (Isat)57A
Product RangeWE-XHMI Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max1100µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
1100µohm
Product Length
11.3mm
Product Height
10mm
RMS Current (Irms)
45.6A
Saturation Current (Isat)
57A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00904
