Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393665047Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel4728820RL
Cut Tape4728820
Product RangeWE-XHMI Series
Your Part Number
280 In Stock
Need more?
280 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$147.460 | NT$147.46 |
| Total Price | NT$147.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$147.460 |
| 10+ | NT$144.540 |
| 50+ | NT$133.550 |
| 100+ | NT$119.640 |
| 200+ | NT$107.520 |
| 400+ | NT$95.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393665047Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel4728820RL
Cut Tape4728820
Product RangeWE-XHMI Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)24.7A
Inductor ConstructionShielded
Saturation Current (Isat)26.5A
Product RangeWE-XHMI Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max7300µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
7300µohm
Product Length
11.3mm
Product Height
6mm
RMS Current (Irms)
24.7A
Saturation Current (Isat)
26.5A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00667
