Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7490140141Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Cut Tape4836759
Cut Tape4836759RL
Product RangeWE-LAN Series
Your Part Number
86 In Stock
300 more incoming. You can reserve stock now
86 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$218.160 |
| 10+ | NT$210.390 |
| 25+ | NT$204.480 |
| 50+ | NT$198.570 |
| 100+ | NT$187.090 |
| 300+ | NT$175.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$218.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7490140141Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Cut Tape4836759
Cut Tape4836759RL
Product RangeWE-LAN Series
Technical Datasheet
Compatible With10/100 Base-TX PoE
No. of Ports1 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage4kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWE-LAN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
10/100 Base-TX PoE
Turns Ratio
1:1
Isolation Voltage
4kV
Operating Temperature Min
-40°C
Product Range
WE-LAN Series
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00202
