Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749020100
Order Code4132352
Product RangeWE-LAN Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749020100
Order Code4132352
Product RangeWE-LAN Series
Technical Datasheet
Compatible With10/100/1000 Base-T
No. of Ports0.5 Port
Turns Ratio-
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeWE-LAN Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Compatible With
10/100/1000 Base-T
Turns Ratio
-
Isolation Voltage
1.5kV
Operating Temperature Min
-
Product Range
WE-LAN Series
No. of Ports
0.5 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034