Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749070011Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4849967RL
Cut Tape4849967
Product RangeWE-SPE Series
Your Part Number
584 In Stock
Need more?
584 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$77.610 | NT$77.61 |
| Total Price | NT$77.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$77.610 |
| 10+ | NT$59.830 |
| 50+ | NT$56.590 |
| 100+ | NT$53.360 |
| 200+ | NT$49.970 |
| 650+ | NT$46.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749070011Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4849967RL
Cut Tape4849967
Product RangeWE-SPE Series
Technical Datasheet
Compatible With10/100 Base-T PoE
No. of Ports-
Turns Ratio1:1
Inductance2.2mH
Isolation Voltage2.25kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-SPE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
10/100 Base-T PoE
Turns Ratio
1:1
Isolation Voltage
2.25kV
Operating Temperature Min
-40°C
Product Range
WE-SPE Series
No. of Ports
-
Inductance
2.2mH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
