Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7498111124
Order Code4836758
Product RangeWE-RJ45 Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$247.070 |
| 5+ | NT$226.730 |
| 10+ | NT$212.640 |
| 20+ | NT$203.130 |
| 40+ | NT$194.560 |
| 100+ | NT$181.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$247.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7498111124
Order Code4836758
Product RangeWE-RJ45 Series
Technical Datasheet
Compatible With1000 Base-T Non-PoE
No. of Ports1 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage2.25kV
Transformer MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWE-RJ45 Series
SVHCTo Be Advised
Technical Specifications
Compatible With
1000 Base-T Non-PoE
Turns Ratio
1:1
Isolation Voltage
2.25kV
Operating Temperature Min
-40°C
Product Range
WE-RJ45 Series
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008