Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74991104402Copy
Manufacturer Standard Lead Time23 weeks
Order Code4836768
Product RangeWE-RJ45 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$261.720 |
| 3+ | NT$260.280 |
| 5+ | NT$258.840 |
| 10+ | NT$257.390 |
| 20+ | NT$248.220 |
| 50+ | NT$239.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$261.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74991104402Copy
Manufacturer Standard Lead Time23 weeks
Order Code4836768
Product RangeWE-RJ45 Series
Technical Datasheet
Compatible With1000 Base-T Non-PoE
No. of Ports1 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage2.25kV
Transformer MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWE-RJ45 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
1000 Base-T Non-PoE
Turns Ratio
1:1
Isolation Voltage
2.25kV
Operating Temperature Min
-40°C
Product Range
WE-RJ45 Series
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
