Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750510231Copy
Manufacturer Standard Lead Time22 weeks
Order Code4836742
Your Part Number
4 In Stock
88 more incoming. You can reserve stock now
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$89.900 |
| 5+ | NT$85.570 |
| 10+ | NT$81.240 |
| 20+ | NT$79.630 |
| 40+ | NT$78.010 |
| 88+ | NT$73.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$89.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750510231Copy
Manufacturer Standard Lead Time22 weeks
Order Code4836742
Technical Datasheet
Turns Ratio1:1
Inductance1mH
DC Resistance0.2ohm
ET Constant-
Isolation Voltage-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1
DC Resistance
0.2ohm
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Inductance
1mH
ET Constant
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
