Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78201465351
Order Code4728869
Product RangeWE-OEFA Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$536.250 |
| 2+ | NT$502.790 |
| 3+ | NT$469.330 |
| 5+ | NT$435.870 |
| 10+ | NT$427.160 |
| 20+ | NT$418.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$536.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78201465351
Order Code4728869
Product RangeWE-OEFA Series
Technical Datasheet
Impedance112ohm
Frequency Min-
Frequency Max-
Product RangeWE-OEFA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance
112ohm
Frequency Max
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Product Range
WE-OEFA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113375