Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843110220Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4728796RL
Cut Tape4728796
Product RangeWE-HCIA Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$84.100 | NT$84.10 |
| Total Price | NT$84.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$84.100 |
| 50+ | NT$58.430 |
| 100+ | NT$53.020 |
| 250+ | NT$52.910 |
| 500+ | NT$52.800 |
| 1000+ | NT$52.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843110220Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4728796RL
Cut Tape4728796
Product RangeWE-HCIA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)10.2A
Inductor ConstructionShielded
Saturation Current (Isat)13.4A
Product RangeWE-HCIA Series
Inductor Case / Package-
DC Resistance Max0.01254ohm
Inductance Tolerance± 20%
Product Length6.9mm
Product Width6.9mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-HCIA Series
DC Resistance Max
0.01254ohm
Product Length
6.9mm
Product Height
3.8mm
RMS Current (Irms)
10.2A
Saturation Current (Isat)
13.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001382
