Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No829999STICKCopy
Manufacturer Standard Lead Time28 weeks
Order Code3364873
Product RangeUSB 2.0 EMV Stick
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$611.810 |
| 5+ | NT$599.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$611.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No829999STICKCopy
Manufacturer Standard Lead Time28 weeks
Order Code3364873
Product RangeUSB 2.0 EMV Stick
Technical Datasheet
Silicon ManufacturerWurth Elektronik
Silicon Core Number82401646
Kit Application TypeProtection & Control
Application Sub TypeUSB Protection
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsWE-TVS 82401646
Product RangeUSB 2.0 EMV Stick
SVHCNo SVHC (04-Feb-2026)
Product Overview
- USB 2.0 EMC adapter development board
- Complete USB 2.0 EMI & ESD solution
- Stick can be connected to device during test to improve its EMC susceptibility
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Kit Application Type
Protection & Control
Core Architecture
-
Silicon Family Name
-
Product Range
USB 2.0 EMV Stick
Silicon Core Number
82401646
Application Sub Type
USB Protection
Core Sub-Architecture
-
Kit Contents
WE-TVS 82401646
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0109
