Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No870135674002Copy
Manufacturer Standard Lead Time28 weeks
Order Code4927368
Product RangeWCAP-PTHT Series
Your Part Number
800 In Stock
800 more incoming. You can reserve stock now
800 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$52.450 |
| 10+ | NT$47.450 |
| 50+ | NT$42.560 |
| 200+ | NT$37.640 |
| 400+ | NT$33.880 |
| 800+ | NT$30.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$52.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No870135674002Copy
Manufacturer Standard Lead Time28 weeks
Order Code4927368
Product RangeWCAP-PTHT Series
Technical Datasheet
Capacitance56µF
Voltage(DC)35V
Capacitor Case / PackageRadial Leaded
ESR0.025ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current3.2A
Product Diameter8mm
Product Length-
Product Width-
Product Height11.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeWCAP-PTHT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
56µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
3.2A
Product Length
-
Product Height
11.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
ESR
0.025ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
WCAP-PTHT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000957
