Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 885362010017 Ceramic Suppression Capacitor, Surface Mount, 100 pF, ± 5%, X2 / Y3, 1808 [4520 Metric]](https://tw.element14.com/productimages/standard/en_GB/2495131-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885362010017Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel2534123RL
Cut Tape2534123
Product RangeWCAP-CSSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$46.920 | NT$46.92 |
| Total Price | NT$46.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$46.920 |
| 50+ | NT$29.010 |
| 100+ | NT$25.860 |
| 250+ | NT$24.210 |
| 500+ | NT$23.230 |
| 1000+ | NT$22.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885362010017Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel2534123RL
Cut Tape2534123
Product RangeWCAP-CSSA Series
Technical Datasheet
Capacitance100pF
Capacitance Tolerance± 5%
Suppression ClassX2 / Y3
Voltage Rating X-
Voltage Rating Y-
Capacitor Case / Package1808 [4520 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeWCAP-CSSA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100pF
Suppression Class
X2 / Y3
Voltage Rating Y
-
Capacitor Mounting
Surface Mount
Product Range
WCAP-CSSA Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 5%
Voltage Rating X
-
Capacitor Case / Package
1808 [4520 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000099
