Print Page
885392005074
Capacitor, RF, C0G / NP0, 6.8 pF, 50 VDC, WCAP-CSRF Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885392005074Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Cut Tape4836779
Cut Tape4836779RL
Product RangeWCAP-CSRF Series
Your Part Number
9,450 In Stock
Need more?
9,450 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$2.630 |
| 100+ | NT$1.610 |
| 500+ | NT$1.220 |
| 2500+ | NT$0.737 |
| 5000+ | NT$0.723 |
| 10000+ | NT$0.708 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$26.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885392005074Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Cut Tape4836779
Cut Tape4836779RL
Product RangeWCAP-CSRF Series
Technical Datasheet
Capacitance6.8pF
Voltage Rating50VDC
Product RangeWCAP-CSRF Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6.8pF
Product Range
WCAP-CSRF Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50VDC
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
