Print Page
885392005127
Capacitor, RF, C0G / NP0, 12 pF, 50 VDC, WCAP-CSRF Series, ± 2%, 125 °C, 0402 [1005 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885392005127Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4836750RL
Cut Tape4836750
Product RangeWCAP-CSRF Series
Your Part Number
8,970 In Stock
Need more?
8,970 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$3.460 | NT$34.60 |
| Total Price | NT$34.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$3.460 |
| 100+ | NT$2.150 |
| 500+ | NT$1.640 |
| 2500+ | NT$1.030 |
| 5000+ | NT$1.010 |
| 10000+ | NT$0.989 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885392005127Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4836750RL
Cut Tape4836750
Product RangeWCAP-CSRF Series
Technical Datasheet
Capacitance12pF
Voltage Rating50VDC
Product RangeWCAP-CSRF Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
12pF
Product Range
WCAP-CSRF Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50VDC
Capacitance Tolerance
± 2%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
