Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$6,236.410 |
| 5+ | NT$6,005.540 |
| 10+ | NT$5,877.760 |
Product Information
Product Overview
CCR550PS54 is a CCR550 series compact medical AC-DC power supply. It is designed to operate in convection, conduction, and fan cooled applications. It offers high efficiency and high power density in a low 1" profile, baseplate cooled design that ensures effective thermal management and quiet operation for noise sensitive applications. It features class B conducted and radiated emissions, worldwide industrial and medical safety approvals, 2 x MOPP isolation and low leakage currents, the CCR550 is designed for easy integration into a wide range of BF rated medical applications including respiratory care, imaging, patient monitoring, patient treatment, and industrial applications such as process control, test & measurement, robotics, technology and industrial printing.
- Universal, single phase input: 85 to 264V AC
- 3 year warranty
- Dimensions: 129.4 x 83.5 x 25.4mm
- 54V output voltage
- Output current: 4.26A convection cooled, 8.34A conduction cooled, 10.18A fan cooled
- 94% efficiency
- Operating temperature: -40 to +80°C
Technical Specifications
ITE, Industrial & Medical
230W
4.26A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1Outputs
54V
-
-
-
85V AC to 264V AC
CCR550 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate