Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | CU10-10Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 1005640 |
| Product Range | CU10 Series |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
22 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$721.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$721.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | CU10-10Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 1005640 |
| Product Range | CU10 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 10W |
| Output Voltage - Output 1 | 5VDC |
| Output Current - Output 1 | 2A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Adjustable, Fixed |
| Input Voltage VAC | 85V AC to 264V AC |
| Width | 45mm |
| Height | 23mm |
| Depth | 65.02mm |
| Product Range | CU10 Series |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for CU10-10
2 Products Found
Product Overview
The CU10 is a single output, 10W, PCB mount, AC/DC Power Supply with fixed and adjustable output, peak load capability. It offers overvoltage and short-circuit safety protections.
- No minimum load required
- Small size
- 1.5 second Maximum start up delay
- 14ms Maximum start up rise time
- 95% RH Non-condensing operating humidity
- 75% Typical efficiency
Applications
Power Management, Medical
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 10W |
| Output Current - Output 1 | 2A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Height | 23mm |
| Product Range | CU10 Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 5VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Adjustable, Fixed |
| Width | 45mm |
| Depth | 65.02mm |
| SVHC | No SVHC (15-Jan-2018) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .064 |
