Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoCU15-10
Order Code1005646
Product RangeCU15 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerXP POWER
Manufacturer Part NoCU15-10
Order Code1005646
Product RangeCU15 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 15VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC85V AC to 264V AC
Width48mm
Height23mm
Depth48mm
Product RangeCU15 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for CU15-10
2 Products Found
Product Overview
CU15-10 is a CU10-15 series 15W AC-DC power supply for medical applications. Approved by CU15-M: EN60601, UL2601-1, CSA22.2 No. 601.1 per cUL Others, EN62368-1, UL62368-1.
- Input voltage range from 85-264VAC (120-370VDC)
- Output voltage is 5VDC, output current is 3A (nominal), efficiency of 73%
- Low cost, small size and PCB mount
- Peak load capability
- OVP, short circuit protection
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
23mm
Product Range
CU15 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Width
48mm
Depth
48mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
