Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoDLA150PS5950-A
Order Code1738386
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
-
Output Voltage Max
25VDC
LED Driver Mode
Constant Current
Input Voltage Max
305V
SVHC
No SVHC (15-Jan-2018)
Output Power Max
150W
Output Current
5.95A
Input Voltage Min
90V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2