
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,359.050 |
| 5+ | NT$1,323.800 |
| 10+ | NT$1,287.320 |
| 50+ | NT$1,236.720 |
| 100+ | NT$1,171.080 |
Product Information
Product Overview
LBA200PS48 is a LBA200 series of compact, convection-cooled 200W AC-DC power supply designed to deliver quiet, consistent performance across a wide range of industrial technology applications. With a wide input range, active power factor correction, regulated single output voltages from 12V to 48V DC and output voltage adjustment, the LBA200 series provides engineers with a versatile and robust power platform suitable for demanding industrial environments. Featuring Class B conducted and radiated emissions, worldwide ITE safety approvals, wide temperature range, compact footprint, a power “ON” LED and an integrated connector cover, the LBA200 is designed for easy integration into applications including auxiliary power units, security and surveillance systems, industrial automation, lighting control, smart home and building control equipment.
- Universal, single phase input voltage range from 90 to 264V AC
- Nominal output voltage of 48V DC, output current of 4.2A
- 200W power, 240mVpk to pk ripple & noise, 89% efficiency
- Short circuit, overvoltage & overload protection
- Output voltage trim
- 1000μF maximum capacitive load
- Operating temperature range from -30°C to +70°C, 3 year warranty
- 215 x 115 x 30mm (8.46” x 4.53” x 1.18”) size
Technical Specifications
ITE, Industrial, LED Lighting
200W
4.2A
-
-
-
Fixed
No SVHC (04-Feb-2026)
1Outputs
48V
-
-
-
90V AC to 264V AC
LBA200 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
