You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LCW150PS48
AC/DC Enclosed Power Supply, ITE, Household & Transformers, 1 Output, 150 W, 48 V, 3.2 A
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- LCW150PS48
- Order Code:
- 3790327
- Product Range
- LCW150 Series
- Technical Datasheet:
- LCW150PS48 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE, Industrial & Household
- :
- 1Outputs
- :
- 150W
- :
- 48VDC
- :
- 3.2A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 305V AC
- :
- Adjustable, Fixed
- :
- LCW150 Series
Technical Documents (2)
Product Overview
- 150W convection cooled
- Integrated connector cover
- ITE, industrial and household approvals
- Class B conducted and radiated emissions
- Output voltage trim, remote on/off, switching frequency of 65KHz
- Efficiency of 88%
- Conformal coating option
- Operating temperature range from -30°C to +70°C
- 3 year warranty, aluminium chassis with vented galvanized steel cover (AL1100 and SGCC)
- Dimension is 7.05" x 3.89" x 1.18" (179 x 99 x 30mm)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
6 more will be available on 8/2/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/2/23
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 100+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$1,266.51 | |
5+ | NT$1,228.51 | |
10+ | NT$1,190.51 | |
25+ | NT$1,139.87 | |
100+ | NT$1,063.88 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.