Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO 235003311224 Fixed Network Resistor, 220 kohm, 4 Resistors, 0804 [2010 Metric], Convex, ± 5%](https://tw.element14.com/productimages/standard/en_GB/42253920.jpg)
No Longer Stocked
Product Information
ManufacturerYAGEO
Manufacturer Part No235003311224Copy
Order Code9235485RL
Technical Datasheet
Resistance220kohm
No. of Resistors4Resistors
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor62.5mW
Temperature Coefficient± 300ppm/°C
Resistor MountingSurface Mount Device
Power Rating63mW
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Resistance
220kohm
Resistance Tolerance
± 5%
Power Rating per Resistor
62.5mW
Resistor Mounting
Surface Mount Device
Operating Temperature Min
-55°C
No. of Resistors
4Resistors
Voltage Rating
50V
Temperature Coefficient
± 300ppm/°C
Power Rating
63mW
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
