Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO 235003510152 Fixed Network Resistor, 1.5 kohm, 4 Resistors, 1206 [3216 Metric], Convex, ± 5%](https://tw.element14.com/productimages/standard/en_GB/42254425.jpg)
No Longer Stocked
Product Information
ManufacturerYAGEO
Manufacturer Part No235003510152Copy
Order Code9234527RL
Technical Datasheet
Resistance1.5kohm
No. of Resistors4Resistors
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor62.5mW
Temperature Coefficient± 200ppm/°C
Power Rating63mW
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Alternatives for 235003510152
1 Product Found
Technical Specifications
Resistance
1.5kohm
Resistance Tolerance
± 5%
Power Rating per Resistor
62.5mW
Power Rating
63mW
Product Width
1.6mm
Operating Temperature Max
155°C
No. of Resistors
4Resistors
Voltage Rating
50V
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
