Print Page
Product Information
ManufacturerYAGEO
Manufacturer Part NoCA0612ZRY5V8BB104Copy
Order Code
Re-Reel3351993RL
Cut Tape3351993
Product RangeCA Series
Technical Datasheet
Capacitance0.1µF
Capacitor Case / Package0612 [1632 Metric]
Voltage(DC)25V
Capacitor TerminalsSMD
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product Length1.6mm
Product Width3.2mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeCA Series
Qualification-
Product Overview
The CA series Class-2 surface-mount Multilayer Ceramic Capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). It is suitable for professional electronics.
- Less than 50% board space of an equivalent discrete component
- High volumetric efficiency
- Increased throughout, by time saved in mounting
- Halogen-free
Applications
Consumer Electronics
Technical Specifications
Capacitance
0.1µF
Voltage(DC)
25V
Capacitance Tolerance
-20%, +80%
Product Length
1.6mm
Operating Temperature Min
-25°C
Product Range
CA Series
MSL
MSL 1 - Unlimited
Capacitor Case / Package
0612 [1632 Metric]
Capacitor Terminals
SMD
Dielectric Characteristic
Y5V
Product Width
3.2mm
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011

![YAGEO CA0612ZRY5V8BB104 Capacitor Array, 0.1 µF, 0612 [1632 Metric], 25 V, SMD, -20%, +80%](https://tw.element14.com/productimages/standard/en_GB/42245853.jpg)