Print Page
5,800 In Stock
Need more?
5,800 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$8.000 | NT$40.00 |
| Total Price | NT$40.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$8.000 |
| 50+ | NT$6.650 |
| 250+ | NT$5.660 |
| 500+ | NT$5.450 |
| 1500+ | NT$5.230 |
| 3000+ | NT$4.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC1206KKX7R6BB155Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4909433RL
Cut Tape4909433
Product RangeCC Series
Technical Datasheet
Capacitance1.5µF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1.5µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CC Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015

![YAGEO CC1206KKX7R6BB155 SMD Multilayer Ceramic Capacitor, 1.5 µF, 10 V, 1206 [3216 Metric], ± 10%, X7R](https://tw.element14.com/productimages/standard/en_GB/2522372-40.jpg)