Print Page
142 In Stock
Need more?
142 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$16.820 | NT$16.82 |
| Total Price | NT$16.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$16.820 |
| 10+ | NT$8.900 |
| 50+ | NT$8.850 |
| 100+ | NT$8.790 |
| 200+ | NT$8.740 |
| 500+ | NT$8.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC1210KKX5R7BB226Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1458921RL
Cut Tape1458921
Product RangeCC Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeCC Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CC1210KKX5R7BB226 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.
- Capacitance value is 22µF
- Capacitance tolerance is ±10%
- 1210 [3225 metric] capacitor case
- Voltage rating is 16V DC
- High reliability with no polarity
- Operating temperature range from -55°C to +85°C
- Insulation resistance (min) is 4.54Mohm
Technical Specifications
Capacitance
22µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CC Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for CC1210KKX5R7BB226
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017

![YAGEO CC1210KKX5R7BB226 SMD Multilayer Ceramic Capacitor, 22 µF, 16 V, 1210 [3225 Metric], ± 10%, X5R](https://tw.element14.com/productimages/standard/en_GB/1458900-40.jpg)