Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoFMP200JR-52-100R
Order Code4729385
Product RangeFMP Series
Your Part Number
Technical Datasheet
4,830 In Stock
Need more?
4830 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$3.830 |
| 100+ | NT$2.530 |
| 500+ | NT$1.970 |
| 1000+ | NT$1.540 |
| 2500+ | NT$1.350 |
| 5000+ | NT$1.330 |
Price for:Each
Minimum: 10
Multiple: 10
NT$38.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoFMP200JR-52-100R
Order Code4729385
Product RangeFMP Series
Technical Datasheet
Resistance100ohm
Product RangeFMP Series
Power Rating2W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient-
Resistor TypeHigh Power, Flame Proof
Product Diameter3.9mm
Product Length9mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Power, Flame Proof
Product Length
9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FMP Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
-
Product Diameter
3.9mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000322