Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO JB12F1002R Fuse, Surface Mount, 10 A, Fast Acting, 63 V, 1206 [3216 Metric], JB12F Series](https://tw.element14.com/productimages/standard/en_GB/4420124-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoJB12F1002RCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4420125RL
Cut Tape4420125
Product RangeJB12F Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 3000 | NT$1.840 | NT$5,520.00 |
| Total Price | NT$5,520.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | NT$1.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoJB12F1002RCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4420125RL
Cut Tape4420125
Product RangeJB12F Series
Technical Datasheet
Fuse Current10A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeJB12F Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (15-Jan-2019)
Product Overview
JB12F1002R is a JB12F series thick film SMD 1206 fast-acting DC fuse. Typical applications include LCD displays, battery packs and hard disk drives.
- Voltage rating is 63VDC
- Current rating is 10A
- 50A at 63VDC interrupting
- Operating temperature -55 to 125°C
- Excellent long-term stability
- Typical DCR is 5.5mohm
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (15-Jan-2019)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
JB12F Series
Breaking Capacity Current DC
50A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
