Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO JB12F1202R Fuse, Surface Mount, 12 A, Fast Acting, 48 V, 1206 [3216 Metric], JB12F Series](https://tw.element14.com/productimages/standard/en_GB/4420124-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoJB12F1202RCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4420126RL
Cut Tape4420126
Product RangeJB12F Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 3000 | NT$2.070 | NT$6,210.00 |
| Total Price | NT$6,210.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | NT$2.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoJB12F1202RCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4420126RL
Cut Tape4420126
Product RangeJB12F Series
Technical Datasheet
Fuse Current12A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC48V
Fuse Case Style1206 [3216 Metric]
Product RangeJB12F Series
Breaking Capacity Current AC-
Breaking Capacity Current DC200A
SVHCNo SVHC (15-Jan-2019)
Product Overview
JB12F1202R is a JB12F series thick film SMD 1206 fast-acting DC fuse. Typical applications include LCD displays, battery packs and hard disk drives.
- Voltage rating is 48VDC
- Current rating is 12A
- 200A at 48VDC interrupting
- Operating temperature -55 to 125°C
- Excellent long-term stability
- Typical DCR is 5mohm
Technical Specifications
Fuse Current
12A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (15-Jan-2019)
Blow Characteristic
Fast Acting
Voltage Rating VDC
48V
Product Range
JB12F Series
Breaking Capacity Current DC
200A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
