Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoJPW-07-T-52-Copy
Manufacturer Standard Lead Time12 weeks
Order Code4729344
Product RangeJPW Series
Your Part Number
3,200 In Stock
Need more?
3,200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$1.110 |
| 100+ | NT$0.823 |
| 500+ | NT$0.721 |
| 2500+ | NT$0.694 |
| 5000+ | NT$0.666 |
| 10000+ | NT$0.543 |
Price for:Each
Minimum: 10
Multiple: 10
NT$11.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoJPW-07-T-52-Copy
Manufacturer Standard Lead Time12 weeks
Order Code4729344
Product RangeJPW Series
Technical Datasheet
Resistor Case / PackageAxial Leaded
Resistor Technology-
Power Rating-
Current Rating8.5A
Resistor MountingThrough Hole
Product RangeJPW Series
Product Length26mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Technical Specifications
Resistor Case / Package
Axial Leaded
Power Rating
-
Resistor Mounting
Through Hole
Product Length
26mm
Product Height
-
Operating Temperature Max
-
Resistor Technology
-
Current Rating
8.5A
Product Range
JPW Series
Product Width
-
Operating Temperature Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
