Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10000+ | NT$5.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
NT$50,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA0201-R-070RLCopy
Order Code5137156
Product RangePA Series
Technical Datasheet
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyMetal Alloy
Power Rating100mW
Current Rating4.5A
Resistor MountingSurface Mount Device
Product RangePA Series
Product Length0.6mm
Product Width0.3mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Resistor Case / Package
0201 [0603 Metric]
Power Rating
100mW
Resistor Mounting
Surface Mount Device
Product Length
0.6mm
Product Height
0.35mm
Operating Temperature Max
125°C
Resistor Technology
Metal Alloy
Current Rating
4.5A
Product Range
PA Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

![YAGEO PA0201-R-070RL Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Metal Alloy, 100 mW, 4.5 A, Surface Mount Device](https://tw.element14.com/productimages/standard/en_GB/2117584-40.jpg)