Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 4000+ | NT$8.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
NT$32,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA2010-K-070RLCopy
Order Code5137157
Product RangePA Series
Technical Datasheet
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyMetal Alloy
Power Rating2W
Current Rating100A
Resistor MountingSurface Mount Device
Product RangePA Series
Product Length5.08mm
Product Width2.54mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Technical Specifications
Resistor Case / Package
2010 [5025 Metric]
Power Rating
2W
Resistor Mounting
Surface Mount Device
Product Length
5.08mm
Product Height
0.4mm
Operating Temperature Max
170°C
Resistor Technology
Metal Alloy
Current Rating
100A
Product Range
PA Series
Product Width
2.54mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055

![YAGEO PA2010-K-070RL Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Metal Alloy, 2 W, 100 A, Surface Mount Device](https://tw.element14.com/productimages/standard/en_GB/2116464-40.jpg)