Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PA2512FKE7W2U5E SMD Current Sense Resistor, 2500 µohm, PA_E Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Foil](https://tw.element14.com/productimages/standard/en_GB/4870714-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPA2512FKE7W2U5ECopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4870755RL
Cut Tape4870755
Product RangePA_E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$14.450 | NT$144.50 |
| Total Price | NT$144.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$14.450 |
| 100+ | NT$10.920 |
| 500+ | NT$9.420 |
| 1000+ | NT$8.950 |
| 2000+ | NT$8.410 |
| 4000+ | NT$7.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA2512FKE7W2U5ECopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4870755RL
Cut Tape4870755
Product RangePA_E Series
Technical Datasheet
Resistance2500µohm
Product RangePA_E Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.63mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2500µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PA_E Series
Power Rating
2W
Resistor Technology
Metal Foil
Product Length
6.35mm
Product Height
0.63mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
