Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC2010FK-07120RL SMD Chip Resistor, 120 ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose](https://tw.element14.com/productimages/standard/en_GB/1140836-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC2010FK-07120RLCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel4152339
Re-Reel3496390RL
Cut Tape3496390
Product RangeRC_L Series
Your Part Number
4,000 In Stock
7,906 more incoming. You can reserve stock now
4,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$2.950 | NT$29.50 |
| Total Price | NT$29.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$2.950 |
| 100+ | NT$2.000 |
| 500+ | NT$1.670 |
| 1000+ | NT$1.490 |
| 2000+ | NT$1.470 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | NT$1.060 |
| 20000+ | NT$1.020 |
| 40000+ | NT$1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC2010FK-07120RLCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel4152339
Re-Reel3496390RL
Cut Tape3496390
Product RangeRC_L Series
Technical Datasheet
Resistance120ohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RC2010FK-07120RL is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 120ohm
- Resistance tolerance is ±1%
- Power rating is 750mW
- Resistor case size is 2010 [5025 Metric]
- Temperature coefficient is ± 100ppm/°C
- Voltage rating is 200V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
120ohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RC2010FK-07120RL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
