Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO TC164-FR-0715K0L Fixed Network Resistor, 15 kohm, Isolated, 4 Resistors, 1206 [3216 Metric], Concave, ± 1%](https://tw.element14.com/productimages/standard/en_GB/42254425.jpg)
ManufacturerYAGEO
Manufacturer Part NoTC164-FR-0715K0LCopy
Order Code
Re-Reel9234861RL
Cut Tape9234861
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerYAGEO
Manufacturer Part NoTC164-FR-0715K0LCopy
Order Code
Re-Reel9234861RL
Cut Tape9234861
Technical Datasheet
Resistance15kohm
No. of Resistors4Resistors
Resistance Tolerance± 1%
Voltage Rating50V
Power Rating per Resistor62.5mW
Temperature Coefficient± 200ppm/°C
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating63mW
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistance
15kohm
Resistance Tolerance
± 1%
Power Rating per Resistor
62.5mW
Resistor Mounting
Surface Mount Device
Power Rating
63mW
Product Width
1.6mm
Operating Temperature Min
-55°C
No. of Resistors
4Resistors
Voltage Rating
50V
Temperature Coefficient
± 200ppm/°C
Terminal Pitch
0.8mm
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
