Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO TC164-JR-073K9L Fixed Network Resistor, 3.9 kohm, Isolated, 4 Resistors, 1206 [3216 Metric], Concave, ± 5%](https://tw.element14.com/productimages/standard/en_GB/42254425.jpg)
ManufacturerYAGEO
Manufacturer Part NoTC164-JR-073K9LCopy
Order Code
Re-Reel9235094RL
Cut Tape9235094
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerYAGEO
Manufacturer Part NoTC164-JR-073K9LCopy
Order Code
Re-Reel9235094RL
Cut Tape9235094
Technical Datasheet
Resistance3.9kohm
No. of Resistors4Resistors
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor62.5mW
Temperature Coefficient± 200ppm/°C
Terminal Pitch0.8mm
Power Rating63mW
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Product Overview
The Yageo TC 164 series are thick film array chip resistors. These integrated discrete resistors can effectively reduce PCB space with high component reliability and are more efficient for pick & place application. The Resistance range includes E96 and E24 decade values from 10 ohm to 1Mohm.
- 4 × 0603 standard package
- ±1% and ±5% tolerance
- Operating temperature range -55°C to +155°C
- Power rating of 62.5mW
- Maximum working voltage of 50V
- Temperature coefficient is ±200ppm/°C
- Low assembly cost
- Jumpers are also available
Technical Specifications
Resistance
3.9kohm
Resistance Tolerance
± 5%
Power Rating per Resistor
62.5mW
Terminal Pitch
0.8mm
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
No. of Resistors
4Resistors
Voltage Rating
50V
Temperature Coefficient
± 200ppm/°C
Power Rating
63mW
Product Width
1.6mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
