Print Page
YC248-JR-076K8L
Fixed Network Resistor, 6.8 kohm, Isolated, 8 Resistors, 1606 [4016 Metric], Convex, ± 5%
Image is for illustrative purposes only. Please refer to product description.
![YAGEO YC248-JR-076K8L Fixed Network Resistor, 6.8 kohm, Isolated, 8 Resistors, 1606 [4016 Metric], Convex, ± 5%](https://tw.element14.com/productimages/standard/en_GB/137703807-40.jpg)
No Longer Stocked
Product Information
ManufacturerYAGEO
Manufacturer Part NoYC248-JR-076K8LCopy
Order Code1377058RL
Technical Datasheet
Resistance6.8kohm
No. of Resistors8Resistors
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor62.5mW
Temperature Coefficient± 200ppm/°C
Terminal Pitch0.5mm
Power Rating62.5mW
Product Length4mm
Product Width1.6mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistance
6.8kohm
Resistance Tolerance
± 5%
Power Rating per Resistor
62.5mW
Terminal Pitch
0.5mm
Product Length
4mm
Product Height
0.45mm
Operating Temperature Max
155°C
No. of Resistors
8Resistors
Voltage Rating
50V
Temperature Coefficient
± 200ppm/°C
Power Rating
62.5mW
Product Width
1.6mm
Operating Temperature Min
-55°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
