You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

YUASA YSP-117

Battery Tester, Lead Acid, 6V, 12V

YUASA YSP-117
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YUASA YUASA
Manufacturer Part No:
YSP-117
Order Code:
8388717
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
YSP-117   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-mm

:
-ft

:
-mm

:
Knipex - Diagonal Side Cutters

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Yuasa SecurePower range of battery testers don't take battery capacity (Ah) readings which can be misleading, instead they use patented conductance testing technology to determine relative battery state of health by comparing the battery under test to "known good" batteries. The conductance test measures the plate surface available in the battery, which determines how much power (or current) the battery can supply. As a battery ages, the plate surfaces can sulphate or shed active material which adversely affects battery performance. In addition conductance testing will also detect cell defects, shorts or open circuiits which will also degrade battery performance. The conductance test does not put any load on the battery making the Yuasa SecurePower tester safe to use anywhere.
  • Simple: Easy to setup, even easier to use
  • Battery voltage and conductance in under 10 seconds
  • Utilises patented conductance technology, minimises technician risk and battery stress
  • Uses IEEE standard test method with proven correlation to battery capacity.
  • Fully compliant with NIST standard so no need for calibration
  • Compact design with integral test leads
  • Tests both 6 and 12V batteries from 1.2Ah to 25Ah capacity

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

NT$15,283.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$15,283.58
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --