Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | Z-LASER |
|---|---|
| Manufacturer Part No | Z40M18S-F-640 KITCopy |
| Order Code | 1888953 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | Z-LASER |
|---|---|
| Manufacturer Part No | Z40M18S-F-640 KITCopy |
| Order Code | 1888953 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Wavelength Typ | 640nm |
| Output Power | 40mW |
| Voltage Rating | 30V |
| Laser Lens | - |
| Laser Beam Size | - |
| Supply Current | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Wavelength Typ | 640nm |
|---|---|
| Voltage Rating | 30V |
| Laser Beam Size | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Output Power | 40mW |
|---|---|
| Laser Lens | - |
| Supply Current | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90132000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .76 |
