Print Page
762 In Stock
Need more?
762 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$296.770 |
| 5+ | NT$274.910 |
| 10+ | NT$263.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$296.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part No0E14-00A0Copy
Order Code2691390
Product RangeE Series
Technical Datasheet
Microswitch TypeSnap Action
Switch TerminalsQuick Connect
Contact Current Max25A
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom250V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microswitch Type
Snap Action
Contact Current Max
25A
Product Range
E Series
SVHC
No SVHC (25-Jun-2025)
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017092

