Print Page
188 In Stock
Need more?
188 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$318.600 |
| 5+ | NT$300.860 |
| 10+ | NT$285.980 |
| 25+ | NT$265.080 |
| 50+ | NT$245.760 |
| 100+ | NT$227.710 |
| 250+ | NT$208.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$318.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part No0E65-00A0Copy
Manufacturer Standard Lead Time22 weeks
Order Code2691380
Product RangeE Series
Technical Datasheet
Product RangeE Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationMomentary
Pushbutton Actuator StylePlunger
Actuator / Cap Colour-
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel, Snap-In
Switch TerminalsQuick Connect, Solder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
E Series
Contact Configuration
SPST
Pushbutton Actuator Style
Plunger
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect, Solder
Panel Cutout Diameter
-
Switch Operation
Momentary
Actuator / Cap Colour
-
Contact Voltage VDC
-
Switch Mounting
Panel, Snap-In
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 0E65-00A0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608

