2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Switches
                                                                                                  列印頁面

                                                                                                  DTT31-A1C111AE2CAA

                                                                                                  Flow Switch, Flow Switch, 100 bar, 18 V

                                                                                                  ENDRESS+HAUSER
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ENDRESS+HAUSER DTT31-A1C111AE2CAA
                                                                                                  製造商ENDRESS+HAUSER
                                                                                                  製造商產品編號DTT31-A1C111AE2CAA
                                                                                                  訂購代碼4569861
                                                                                                  Product RangeFlowphant T DTT31 Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:6 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$20,320.120
                                                                                                  5+NT$19,913.720
                                                                                                  10+NT$19,507.320
                                                                                                  25+NT$19,100.920
                                                                                                  50+NT$18,694.520
                                                                                                  100+NT$18,288.110
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$20,320.12
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ENDRESS+HAUSER
                                                                                                  製造商ENDRESS+HAUSER
                                                                                                  製造商產品編號DTT31-A1C111AE2CAA
                                                                                                  訂購代碼4569861
                                                                                                  Product RangeFlowphant T DTT31 Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Flow Switch TypeFlow Switch
                                                                                                  Flow Rate Min-
                                                                                                  Flow Rate Max-
                                                                                                  Operating Pressure Min-
                                                                                                  Operating Pressure Max100bar
                                                                                                  Supply Voltage Min18V
                                                                                                  Supply Voltage Max30V
                                                                                                  Contact Rating-
                                                                                                  Switching Voltage AC Max-
                                                                                                  Switching Voltage DC Max-
                                                                                                  Media TypeWater, Water-like Substances and Low Viscosity Oils
                                                                                                  Process Connection SizeG1/2
                                                                                                  Process Connection TypeThreaded
                                                                                                  Pipe Size-
                                                                                                  Housing MaterialPBT (Polybutylene Terephthalate)
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeFlowphant T DTT31 Series
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  產品總覽

                                                                                                  附註

                                                                                                  This product comes with 5-year warranty.

                                                                                                  技術規格

                                                                                                  Flow Switch Type

                                                                                                  Flow Switch

                                                                                                  Flow Rate Max

                                                                                                  -

                                                                                                  Operating Pressure Max

                                                                                                  100bar

                                                                                                  Supply Voltage Max

                                                                                                  30V

                                                                                                  Switching Voltage AC Max

                                                                                                  -

                                                                                                  Media Type

                                                                                                  Water, Water-like Substances and Low Viscosity Oils

                                                                                                  Process Connection Type

                                                                                                  Threaded

                                                                                                  Housing Material

                                                                                                  PBT (Polybutylene Terephthalate)

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Flow Rate Min

                                                                                                  -

                                                                                                  Operating Pressure Min

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  18V

                                                                                                  Contact Rating

                                                                                                  -

                                                                                                  Switching Voltage DC Max

                                                                                                  -

                                                                                                  Process Connection Size

                                                                                                  G1/2

                                                                                                  Pipe Size

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  Flowphant T DTT31 Series

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  技術文件 (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  CAD Altium_Designer EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Germany
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90318080
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.31