產品訊息
產品總覽
FLUKE EI-1625 is a selective/stakeless clamp set used along with the Fluke 1625 to perform selective and stakeless testing. Selective testing means using one clamp along with earth ground stakes to provide earth ground loop resistance values for one earth ground electrode. Stakeless testing uses both clamps provided to perform earth ground loop resistance measurement without stakes. Both tests have the advantage of providing measurements with no disconnection from the grounding system! Safer and quicker. Already included in the Fluke 1625 Kit. Both clamps have a 50.8 mm (2-inch) inner diameter.
附註
Calibration services are available (Europe only). Please visit our calibration services page for more details.
技術規格
Selective/Stakeless Clamp Set
-
Fluke 1625 Earth Ground Testers
No SVHC (15-Jun-2015)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
RoHS
產品合規憑證