列印頁面
5 有存貨
需要更多?
5 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,576.010 |
價格Each
最少: 1
多項: 1
NT$3,576.01
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號HI-70006P
訂購代碼4871799
技術資料表
Analysis & Calibration Type0
Dispensing MethodSachet
Volume20ml
Weight-
Product Range-
SVHCNo SVHC (05-Nov-2025)
產品總覽
HI-70006P is a premium quality pH 6.86 calibration buffer solution (25 sachets containing 20mL of buffer). HI-70006P is a premium quality pH 6.86 calibration buffer produced in accordance with ISO 3696/BS3978 standards using high purity salts, deionized water, certified weight-checked balances, and Class A glassware in a temperature controlled environment monitored with certified thermometers. Reported values are accurate to ±0.01 pH @ 25℃ and are traceable to NIST Standard Reference Materials (SRMs).
- Each sachet has the lot number and expiration date stamped on it
- Light block packaging prevents oxidation from UV light that could alter the buffer value
- Specially formulated to have an expiration of 5 years from manufacture for an unopened sachet
- Colour coded label for easy pH buffer value identification
- Temperature chart of the actual pH value at various temperatures printed on each sachet
- Ideal for users that do not calibrate frequently and field use due to portability
技術規格
Analysis & Calibration Type
0
Volume
20ml
Product Range
-
Dispensing Method
Sachet
Weight
-
SVHC
No SVHC (05-Nov-2025)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Romania
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Romania
承擔產品生產最後程序之國家
關稅編號:90258040
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (05-Nov-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.65