列印頁面
2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,110.960 |
價格Each
最少: 1
多項: 1
NT$3,110.96
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
產品總覽
HI-70030P is a premium quality 12, 880µS/cm conductivity solution (25 sachets containing 20ml of solution) standardized with a conductivity meter that has been calibrated with potassium chloride NIST 2202 SRM (Standard Reference Material) in deionized water for analytical use in accordance with ISO 3696/BS3978. Additional equipment used in preparation of the solutions includes certified weight-checked balances, Class A glassware and certified thermometers.
- Ideal for users that do not calibrate frequently
- Ideal for field use due to portability
- Every sachet is as fresh as the day it was packaged
- Light block packaging prevents oxidation from UV light that could alter the value
- Specially formulated to have an expiration of 5 years from manufacture for an unopened sachet
- Temperature chart of the actual µS/cm value at various temperatures printed on each bottle
- Convenient packaging for one time use
技術規格
Weight
-
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Romania
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Romania
承擔產品生產最後程序之國家
關稅編號:38229000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:待通知
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.65